| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B26P L/C |
| SKU: | AAOMS27467T17B26P L/C |
MS27467T17B26P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are engineered for rugged environments, featuring up to 128 contacts housed in a sealed insert for reliable performance. With an operating temperature range of -65 °C to 200 °C, they ensure durability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors accommodate M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells and offering a variety of plating options, including cadmium and nickel finishes, they are ideal for applications requiring robust connectivity. Please note, this assembly does not ship with contacts.