MS27467T17B2P

Heilind Number:AAOMS27467T17B2P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B2P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B2P
SKU:AAOMS27467T17B2P

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, these connectors come in high-strength aluminum shells with multiple plating options, including cadmium-free finishes for RoHS compliance. This series includes front and rear wall mount, as well as jam nut receptacles, all featuring bayonet coupling for secure connections. Utilizing M39029 rear release crimp contacts, they ensure easy installation and maintenance. The contact gender is male, and the contact style is pin, suitable for various applications. Meeting MIL-DTL-38999 I military specifications, these connectors provide durability and performance in demanding environments.