MS27467T17B2PB

Heilind Number:AAOMS27467T17B2PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B2PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B2PB
SKU:AAOMS27467T17B2PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various shell sizes and insert arrangements, they include front and rear wall mount, jam nut receptacles, and RFI grounding plugs. These connectors use M39029 rear release crimp contacts, offering options for coax and twinax sizes. Constructed with high-strength aluminum shells, they come in plating choices such as cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these circular plugs ensure reliable performance with gold-plated contacts, suitable for applications demanding durability and conductivity in demanding conditions.