| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B2PC L/C |
| SKU: | AAOMS27467T17B2PC L/C |
MS27467T17B2PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors are designed to meet the demands of harsh environments, offering up to 128 contacts in a rugged aluminum shell. With a wide operating temperature range of -65°C to 200°C, these connectors ensure reliable performance in extreme conditions. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they provide versatile connectivity options. Utilizing M39029 rear release crimp contacts, they guarantee secure and durable connections. Available in various plating options, including RoHS-compliant finishes, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.