MS27467T17B35J

Heilind Number:AAOMS27467T17B35J
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B35J
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B35J
SKU:AAOMS27467T17B35J

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, offering versatility in connectivity. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells, they come in different plating options such as cadmium and nickel, ensuring durability. With RoHS certified finishes available, these connectors meet stringent environmental standards, making them ideal for military and industrial applications.