| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B35PA L/C |
| SKU: | AAOMS27467T17B35PA L/C |
MS27467T17B35PA L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors, specifically the MS27467T17B35PALC model, offer high-performance connectivity in harsh environments. With 55 removable crimp contacts in a straight plug configuration, these connectors ensure secure and reliable connections. Operating in temperatures ranging from -65°C to 175°C, they are suitable for a wide range of applications. Featuring Electroless Nickel and Cadmium Olive Drab plating, they provide excellent corrosion resistance. Please note that this assembly does not ship with contacts, allowing for customization based on specific needs. Meeting stringent military specifications, these connectors are ideal for aerospace, military, and industrial applications where ruggedness and reliability are paramount.