| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B35PB L/C |
| SKU: | AAOMS27467T17B35PB L/C |
MS27467T17B35PB L/C
Specifications
Detailed Description
Featuring the MS27467T17B35PBLC assembly, this MIL-DTL-38999 Series I connector offers exceptional performance in harsh environments. With a straight plug, bayonet coupling design, and a shell size of 17, it is suitable for a wide range of applications. Constructed with high-strength aluminum and finished with electroless nickel and cadmium olive drab plating, it ensures durability and reliability. With a maximum operating temperature of 175°C and a minimum of -65°C, it is ideal for extreme conditions. Please note that this assembly does not ship with contacts.