| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B35PC L/C |
| SKU: | AAOMS27467T17B35PC L/C |
MS27467T17B35PC L/C
Specifications
Detailed Description
MIL-DTL-38999 Series I connectors boast exceptional durability and performance in harsh environments, featuring up to 128 contacts housed within a secure insert. With front wall mount, rear wall mount, and jam nut receptacles, they offer versatile installation options. Operating flawlessly in temperatures ranging from -65°C to 200°C, these connectors ensure reliable connectivity in extreme conditions. Crafted from high-strength aluminum with various plating options available, including cadmium and nickel, they guarantee long-lasting functionality. Please note that this assembly does not ship with contacts.