MS27467T17B35SA

Heilind Number:AAOMS27467T17B35SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B35SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B35SA
SKU:AAOMS27467T17B35SA

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in an environmentally sealed insert. With a wide operating temperature range of -65°C to 200°C, these connectors are suitable for harsh conditions. Available in various shell sizes and insert arrangements, they offer flexibility for different applications. Utilizing M39029 rear release crimp contacts, these connectors ensure secure and reliable connections. Made of high-strength aluminum, they come in a range of plating options including cadmium-free finishes for RoHS compliance. Perfect for military and industrial use, these connectors provide durable and high-performance connectivity solutions.