| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B35SA L/C |
| SKU: | AAOMS27467T17B35SA L/C |
MS27467T17B35SA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors offer unparalleled reliability in harsh environments, featuring up to 128 contacts within an environmentally sealed insert. With an operating temperature range of -65°C to 200°C and a variety of shell sizes and insert arrangements available, these connectors are versatile and durable. Constructed with high-strength aluminum shells and offering multiple plating options, including cadmium-free finishes, they meet stringent military specifications for performance and longevity. Ideal for military, aerospace, and industrial applications, the MIL-DTL-38999 Series I connectors provide secure and efficient connectivity. Please note that this assembly does not ship with contacts.