MS27467T17B35SB

Heilind Number:AAOMS27467T17B35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B35SB
ECAD Model:
3D Model

Description:

AAOMS27467T17B35SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B35SB
SKU:AAOMS27467T17B35SB

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they feature front and rear wall mount options, along with jam nut receptacles and RFI grounding plugs. With a wide operating temperature range of -65 °C to 200 °C, these connectors are suitable for demanding applications. Available in 9 shell sizes and 52 insert arrangements, they use M39029 rear release crimp contacts for secure connections. Constructed with high-strength aluminum shells, they come in various plating options, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, these circular plugs ensure reliable performance in mission-critical scenarios.