MS27467T17B35SD

Heilind Number:AAOMS27467T17B35SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B35SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B35SD
SKU:AAOMS27467T17B35SD

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a rugged, environmentally sealed design. Operating flawlessly in extreme temperatures ranging from -65 °C to 200 °C, these connectors are ideal for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, they offer versatile installation options. With 52 insert arrangements and M39029 rear release crimp contacts, they ensure reliable connections in various applications. Crafted from high-strength aluminum, these connectors come in 9 shell sizes and offer a range of plating options including cadmium-free finishes. From their bayonet coupling to gold contact plating, they meet stringent military specifications for performance and durability. Perfect for aerospace, defense, and industrial applications, they guarantee secure and efficient electrical connections in demanding environments.