MS27467T17B55P

Heilind Number:AAOMS27467T17B55P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B55P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B55P
SKU:AAOMS27467T17B55P

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments with up to 128 contacts sealed for protection. Featuring a wide operating temperature range of -65 °C to 200 °C, these connectors come in various styles including front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements available, they use M39029 rear release crimp contacts in multiple sizes. Constructed with high-strength aluminum shells and offering plating options such as cadmium and nickel, these connectors ensure reliable connectivity in demanding applications.