MS27467T17B6BC

Heilind Number:AAOMS27467T17B6BC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B6BC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B6BC
SKU:AAOMS27467T17B6BC

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range of -65°C to 200°C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, these connectors offer versatility in connectivity solutions. With 9 shell sizes and 52 insert arrangements, they accommodate M39029 rear release crimp contacts in multiple sizes. Constructed with high-strength aluminum shells and offering plating options such as electroless nickel and cadmium finishes, these connectors ensure reliable performance in demanding applications. RoHS compliant versions are also available, making them suitable for a wide range of industries requiring rugged and environmentally sealed connectors.