MS27467T17B6P

Heilind Number:AAOMS27467T17B6P
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B6P
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B6P
SKU:AAOMS27467T17B6P

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts housed in a durable insert. Designed for harsh environments, these connectors are environmentally sealed and can operate in temperatures ranging from -65 °C to 200 °C. Featuring a range of mounting options, including front wall mount, rear wall mount, and jam nut receptacles, they ensure secure and reliable connections. Utilizing M39029 rear release crimp contacts in various sizes, these connectors are versatile and can accommodate different wire types. With options for RoHS compliant finishes, such as cadmium-free platings, they meet environmental standards without sacrificing performance. Constructed with high-strength aluminum shells and available in multiple shell sizes and insert arrangements, these connectors are ideal for military, aerospace, and other demanding applications where ruggedness and reliability are paramount.