| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B6PA L/C |
| SKU: | AAOMS27467T17B6PA L/C |
MS27467T17B6PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T17B6PA L/C, offer high-performance connectivity for harsh environments. With a straight plug design and bayonet coupling, they ensure secure and reliable connections in military and aerospace applications. These connectors feature a rugged aluminum shell with electroless nickel and cadmium olive drab plating for enhanced durability. Operating in a wide temperature range from -65°C to 200°C, they are suitable for extreme conditions. Please note that this assembly does not ship with contacts.