| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B6PB L/C |
| SKU: | AAOMS27467T17B6PB L/C |
MS27467T17B6PB L/C
Specifications
Detailed Description
This MIL-DTL-38999 Series I connector, SKU MS27467T17B6PB L/C, is a rugged and reliable solution for harsh environment applications. Featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs, this connector offers secure and efficient connectivity. With up to 128 contacts in an insert and a wide operating temperature range of -65 °C to 200 °C, it is suitable for use in extreme conditions. The high strength aluminum shell, available in various plating options, ensures durability and longevity. Please note that this assembly does not ship with contacts.