MS27467T17B6PC

Heilind Number:AAOMS27467T17B6PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B6PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B6PC
SKU:AAOMS27467T17B6PC

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles, they ensure secure installations. With a wide operating temperature range from -65°C to 200°C, these connectors are suitable for diverse applications. Constructed with high-strength aluminum shells and available in various plating options, including RoHS compliant finishes, they guarantee durability and reliability. Utilizing M39029 rear release crimp contacts, these connectors provide efficient signal transmission. Meeting military specification MIL-DTL-38999 I, they are ideal for demanding environments that require rugged and dependable connectivity solutions.