| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B6PC L/C |
| SKU: | AAOMS27467T17B6PC L/C |
MS27467T17B6PC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors boast high-performance connectivity with up to 128 contacts in an insert, ideal for harsh environments with an operating temperature range of -65 °C to 200 °C. Featuring front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, these connectors ensure reliable performance. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. With a variety of plating options, including cadmium-free finishes, they meet stringent military specifications for durability and reliability in demanding applications. Please note that this assembly does not ship with contacts.