| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B6P L/C |
| SKU: | AAOMS27467T17B6P L/C |
MS27467T17B6P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T17B6PLC model, offer reliable electrical connections in harsh environments. Featuring a straight plug design with bayonet coupling, these connectors are constructed with durable aluminum shells and are environmentally sealed for protection. With a maximum operating temperature of 175°C and a minimum of -65°C, they are suitable for a wide range of applications. The Electroless Nickel and Cadmium Olive Drab finish coatings provide added corrosion resistance. Please note that this assembly does not ship with contacts.