| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B6SC L/C |
| SKU: | AAOMS27467T17B6SC L/C |
MS27467T17B6SC L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connector, SKU MS27467T17B6SC L/C, is designed for rugged environments, offering reliable connectivity with up to 128 contacts. With an operating temperature range of -65 °C to 200 °C, it ensures performance in extreme conditions. Featuring front and rear wall mount options, as well as jam nut receptacles, it provides flexibility for installation. The high-strength aluminum shell, available in various plating options, guarantees durability. This assembly, suitable for military and industrial applications, does not ship with contacts.