MS27467T17B8PD

Heilind Number:AAOMS27467T17B8PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B8PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B8PD
SKU:AAOMS27467T17B8PD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors offer reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in a range of plating options, including cadmium-free finishes for RoHS compliance. Whether for front wall mount, rear wall mount, or jam nut receptacles, these connectors provide durable and efficient connectivity for military and industrial applications.