| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B8P L/C |
| SKU: | AAOMS27467T17B8P L/C |
MS27467T17B8P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, specifically the MS27467T17B8PLC model, are designed for demanding environments, offering up to 128 contacts in a rugged, environmentally sealed insert. With an operating temperature range of -65 °C to 200 °C, these connectors ensure reliable performance in extreme conditions. Featuring front and rear wall mount, jam nut receptacles, and RFI grounding plugs, they meet military specifications for durability and functionality. Constructed with high strength aluminum shells and available in various plating options, including RoHS certified finishes, these connectors are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.