MS27467T17B8SC

Heilind Number:AAOMS27467T17B8SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B8SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B8SC
SKU:AAOMS27467T17B8SC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring front wall mount, rear wall mount, and jam nut receptacles with RFI grounding plugs. With up to 128 contacts in an insert, these connectors offer versatility in connectivity. Operating between -65 °C and 200 °C, they ensure reliable performance in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in various plating options, including cadmium-free finishes for RoHS compliance. Suitable for military and industrial applications, these connectors guarantee durability and conductivity, with a mating life of 500 cycles.