MS27467T17B99PD

Heilind Number:AAOMS27467T17B99PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B99PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B99PD
SKU:AAOMS27467T17B99PD

Detailed Description

MIL-DTL-38999 Series I connectors with up to 128 contacts offer durable, environmentally sealed connectivity for demanding applications. Operating in extreme temperatures from -65 °C to 200 °C, these connectors are essential for harsh environments. Featuring front and rear wall mount options, as well as jam nut receptacles and RFI grounding plugs, they provide versatile installation choices. With 9 shell sizes and 52 insert arrangements available, they accommodate a wide range of configurations. Utilizing M39029 rear release crimp contacts in various sizes, including coax and twinax options, these connectors ensure reliable performance. Constructed with high strength aluminum shells and offering multiple plating options, such as cadmium and nickel, they meet stringent requirements. RoHS compliant finishes are also available. Trust in the MIL-DTL-38999 Series I connectors for secure, high-quality electrical connections in critical military and industrial applications.