| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17B99P L/C |
| SKU: | AAOMS27467T17B99P L/C |
MS27467T17B99P L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors are military specification connectors designed for harsh environmental conditions. Featuring up to 128 contacts in an insert, these connectors offer reliable and secure connectivity. With a wide operating temperature range of -65 °C to 200 °C and various shell sizes and insert arrangements available, they are suitable for a range of applications. The high strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Offering front wall mount, rear wall mount, and jam nut receptacles, these connectors provide versatility in installation. Please note that this assembly does not ship with contacts.