MS27467T17B99SA

Heilind Number:AAOMS27467T17B99SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B99SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B99SA
SKU:AAOMS27467T17B99SA

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Available in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts, ensuring secure connections. The connectors are constructed with high-strength aluminum shells and come with various plating options, including cadmium-free finishes. With a wide operating temperature range from -65°C to 200°C, they are ideal for demanding applications in aerospace, defense, and industrial settings. Meeting MIL-DTL-38999 I specifications, these circular plugs guarantee reliable performance with gold-plated contacts and a service rating of I. Whether for wall or jam nut mounting, these connectors provide durable and conductive solutions for critical systems.