MS27467T17B99SC

Heilind Number:AAOMS27467T17B99SC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17B99SC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17B99SC
SKU:AAOMS27467T17B99SC

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, designed for rugged environments with an operating temperature range of -65 °C to 200 °C. This connector family includes front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. Offered in 9 shell sizes and 52 insert arrangements, they utilize M39029 rear release crimp contacts in various sizes. Constructed with high strength aluminum shells and available in different plating options, including cadmium-free finishes, these connectors are ideal for military and industrial applications requiring durability and reliability.