MS27467T17F26H

Heilind Number:AAOMS27467T17F26H
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F26H
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F26H
SKU:AAOMS27467T17F26H

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they offer reliable performance in harsh conditions. Available in various shell sizes and insert arrangements, these connectors come in aluminum shells with options for different platings, including RoHS-certified finishes. The straight plug design, with bayonet coupling, is ideal for secure and efficient connections. Utilizing removable crimp contacts, these connectors ensure easy installation and maintenance. Suitable for military and industrial applications, they provide durable and conductive connectivity with 1500 mating cycles.