MS27467T17F26HC

Heilind Number:AAOMS27467T17F26HC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F26HC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F26HC
SKU:AAOMS27467T17F26HC

Detailed Description

The MIL-DTL-38999 Series I connectors offer robust connectivity solutions for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range from -65 °C to 200 °C, these connectors are designed for durability. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for reliable performance. Constructed with high-strength aluminum shells and offering multiple plating options, including RoHS-certified finishes, these connectors ensure long-lasting functionality. Whether for front or rear wall mount or jam nut applications, the MIL-DTL-38999 I connectors provide secure and efficient electrical connections, making them ideal for military and industrial use.