MS27467T17F26J

Heilind Number:AAOMS27467T17F26J
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F26J
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F26J
SKU:AAOMS27467T17F26J

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in front wall mount, rear wall mount, and jam nut receptacles, they offer RFI grounding plugs and utilize M39029 rear release crimp contacts. With 9 shell sizes and 52 insert arrangements, these connectors come in high-strength aluminum shells with various plating options, including cadmium-free finishes. Meeting military specification MIL-DTL-38999 I, they provide reliable connectivity in demanding applications.