MS27467T17F26JB

Heilind Number:AAOMS27467T17F26JB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F26JB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F26JB
SKU:AAOMS27467T17F26JB

Detailed Description

MIL-DTL-38999 Series I connectors offer high performance in harsh environments, featuring up to 128 contacts sealed for environmental protection. With a wide operating temperature range of -65 °C to 200 °C, these connectors are reliable in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The connectors come in high strength aluminum shells with options for different plating finishes, including RoHS certified cadmium-free options. Suitable for military and industrial applications, they ensure durable and efficient electrical connectivity.