MS27467T17F26PC

Heilind Number:AAOMS27467T17F26PC
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F26PC
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F26PC
SKU:AAOMS27467T17F26PC

Detailed Description

MIL-DTL-38999 Series I connectors are designed for rugged environments, featuring up to 128 contacts in a sealed insert. With an operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Available in various shell sizes and insert arrangements, these connectors offer flexibility for different applications. Constructed with high strength aluminum shells and offering multiple plating options, including RoHS compliant finishes, they meet stringent military specifications. The straight plug design with bayonet coupling and removable crimp contacts make them easy to install and maintain. Suitable for wall and jam nut mounting, these connectors provide secure and durable connections. With a service rating of I and environmental resistance, they are ideal for demanding industrial and military applications.