MS27467T17F26PD

Heilind Number:AAOMS27467T17F26PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F26PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F26PD
SKU:AAOMS27467T17F26PD

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in a sealed insert, designed for harsh environments. Featuring various mounting options such as front and rear wall mount, as well as jam nut receptacles, they ensure versatile installation. These connectors, compliant with military specification MIL-DTL-38999 I, are crafted from high-strength aluminum with multiple plating choices, including RoHS-certified finishes. Operating efficiently in temperatures ranging from -65 °C to 200 °C, they guarantee reliable performance. With M39029 rear release crimp contacts in different sizes, these connectors provide flexibility for various applications, making them ideal for demanding industrial and military environments.