MS27467T17F26SA

Heilind Number:AAOMS27467T17F26SA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F26SA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F26SA
SKU:AAOMS27467T17F26SA

Detailed Description

MIL-DTL-38999 Series I connectors boast exceptional durability and versatility, featuring up to 128 contacts sealed for harsh environments. With a wide operating temperature range from -65 °C to 200 °C, they offer reliable performance in demanding conditions. Available in various shell sizes and insert arrangements, including front wall mount, rear wall mount, and jam nut receptacles, these connectors accommodate diverse applications. Utilizing M39029 rear release crimp contacts, they ensure secure connections in sizes 22D, 22M, 22, 20, 16, and 8 (coax and twinax). Constructed with high-strength aluminum shells and offering multiple plating options, such as cadmium-free finishes, they meet stringent military specifications. Ideal for critical operations, these connectors provide excellent conductivity, with a service rating of I and mating life of 500 cycles. Their environmental resistance and RoHS compliance further underscore their reliability in the field.