| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17F26S L/C |
| SKU: | AAOMS27467T17F26S L/C |
MS27467T17F26S L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, featuring a straight plug design with crimp type, bayonet coupling, are engineered for rugged environments with an impressive operating temperature range of -65 °C to 200 °C. This high-reliability connector family offers front wall mount, rear wall mount, and jam nut receptacles, providing versatility in installation. With 26 female removable crimp contacts in size 20, electroless nickel coating, and RoHS compliance, they ensure optimal conductivity and environmental protection. Please note that this assembly does not ship with contacts.