MS27467T17F35HB

Heilind Number:AAOMS27467T17F35HB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F35HB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F35HB
SKU:AAOMS27467T17F35HB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an environmentally sealed insert. Designed for harsh environments, they boast a wide operating temperature range from -65°C to 200°C. Featuring various mounting options including front wall, rear wall, and jam nut receptacles, as well as RFI grounding plugs, these connectors provide versatility in installation. With 52 insert arrangements and M39029 rear release crimp contacts in multiple sizes, they ensure reliable connections. Constructed with durable high-strength aluminum shells and available in different plating options such as gold, electroless nickel, and cadmium-free finishes, these connectors meet stringent military specifications. Suitable for demanding applications, they offer a service rating of M and ingress protection for enhanced reliability.