MS27467T17F35J

Heilind Number:AAOMS27467T17F35J
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F35J
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F35J
SKU:AAOMS27467T17F35J

Detailed Description

The MIL-DTL-38999 Series I connectors boast up to 128 contacts in an insert, offering exceptional performance in harsh environments. With an operating temperature range of -65 °C to 200 °C, they are ideal for a wide range of applications. Available in various shell sizes and insert arrangements, these connectors feature front wall mount, rear wall mount, and jam nut receptacles, ensuring versatile installation options. Utilizing M39029 rear release crimp contacts, they guarantee secure and reliable connections. Constructed with high strength aluminum shells and offered in multiple plating options, including RoHS certified finishes, these connectors are durable and corrosion-resistant. Suitable for military and industrial use, they provide conductivity and ingress protection, making them essential components in demanding settings.