MS27467T17F35JB

Heilind Number:AAOMS27467T17F35JB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F35JB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F35JB
SKU:AAOMS27467T17F35JB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts in an environmentally sealed insert, ideal for harsh environments with an operating temperature range of -65 °C to 200 °C. Available in various mount types including front and rear wall mount, as well as jam nut receptacles, these connectors offer versatility. Utilizing M39029 rear release crimp contacts, they ensure reliable connections in sizes 22D, 22M, 22, 20, 16, and 8. Constructed with high-strength aluminum shells and offering multiple plating options such as cadmium and nickel, they meet stringent performance requirements. RoHS compliant finishes further enhance their appeal, making them a dependable choice for demanding applications.