MS27467T17F35JD

Heilind Number:AAOMS27467T17F35JD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F35JD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F35JD
SKU:AAOMS27467T17F35JD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are reliable in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high strength aluminum shells come in different plating options, including cadmium-free finishes for RoHS compliance. Offering front and rear wall mount, as well as jam nut receptacles, they ensure versatile installation. The bayonet coupling and gold contact plating guarantee efficient signal transmission, with a mating life of 1500 cycles. Suitable for military and industrial applications, these connectors provide reliable performance in demanding environments.