| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17F35PA L/C |
| SKU: | AAOMS27467T17F35PA L/C |
MS27467T17F35PA L/C
Specifications
Detailed Description
The MIL-DTL-38999 Series I connectors, part number MS27467T17F35PA L/C, are rugged and reliable circular connectors designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors offer versatility in installation. With up to 128 contacts contained in an insert, they provide ample connectivity options. Made with high-strength aluminum shells and available in various plating options, including cadmium-free finishes, they ensure durability and environmental resistance. Operating in temperatures ranging from -65 °C to 200 °C, they are suitable for a wide range of applications. Please note that this assembly does not ship with contacts.