MS27467T17F35PB

Heilind Number:AAOMS27467T17F35PB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F35PB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F35PB
SKU:AAOMS27467T17F35PB

Detailed Description

MIL-DTL-38999 Series I connectors feature up to 128 contacts housed in an insert, designed for harsh environments with an operating temperature range from -65 °C to 200 °C. Available in various configurations including front and rear wall mount, jam nut receptacles, and RFI grounding plugs, these connectors offer versatility in connectivity solutions. Compliant with military specification MIL-DTL-38999 I, they ensure reliability in demanding applications. Constructed with high-strength aluminum shells and offering multiple plating options such as electroless nickel, they provide durability and corrosion resistance. With RoHS certified cadmium-free finishes available, these connectors are ideal for environmentally conscious projects. Suitable for a range of industries including aerospace, defense, and telecommunications, MIL-DTL-38999 Series I connectors guarantee high performance in rugged conditions.