MS27467T17F35PD

Heilind Number:AAOMS27467T17F35PD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F35PD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F35PD
SKU:AAOMS27467T17F35PD

Detailed Description

MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, they offer reliability in extreme conditions. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. These connectors come in high-strength aluminum shells with options for plating, including cadmium-free finishes. Ideal for military and aerospace applications, they ensure durability and performance in demanding settings.