MS27467T17F35SB

Heilind Number:AAOMS27467T17F35SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F35SB
ECAD Model:
3D Model

Description:

AAOMS27467T17F35SB

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F35SB
SKU:AAOMS27467T17F35SB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in a durable insert. Designed for harsh environments, these connectors are environmentally sealed and can withstand temperatures ranging from -65 °C to 200 °C. Featuring front and rear wall mount options, as well as jam nut receptacles, they provide versatile installation solutions. Utilizing M39029 rear release crimp contacts in various sizes, including 22D, 22M, 22, 20, 16, and 8, these connectors ensure reliable connections. Constructed with high-strength aluminum shells and available in different plating options, such as gold, electroless nickel, and more, they offer flexibility for diverse applications. With RoHS compliant finishes, these connectors meet environmental standards, making them ideal for military and industrial use.