| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Amphenol Aerospace |
| Manufacturer Part Number: | Amphenol Aerospace MS27467T17F55P L/C |
| SKU: | AAOMS27467T17F55P L/C |
MS27467T17F55P L/C
Specifications
Detailed Description
MIL-DTL-38999 I Series I connectors are engineered for rugged environments, boasting up to 128 contacts in an insert for robust connectivity. With an impressive operating temperature range of -65 °C to 200 °C, these connectors offer exceptional versatility in extreme conditions. Available in 9 shell sizes and 52 insert arrangements, they feature high-strength aluminum shells with various plating options, including RoHS-compliant finishes. The connector family includes front wall mount, rear wall mount, and jam nut receptacles, as well as RFI grounding plugs, ensuring reliable performance in military and industrial applications. Please note that this assembly does not ship with contacts.