MS27467T17F55SB

Heilind Number:AAOMS27467T17F55SB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F55SB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F55SB
SKU:AAOMS27467T17F55SB

Detailed Description

The MIL-DTL-38999 Series I connectors feature up to 128 contacts in an insert, designed for harsh environments with an operating temperature range of -65 °C to 200 °C. Offering front and rear wall mount options as well as jam nut receptacles, they ensure secure connections. Utilizing M39029 rear release crimp contacts, available in various sizes, these connectors are versatile. Constructed with high-strength aluminum shells and offered in different plating options including cadmium-free finishes, they guarantee durability and reliability. With a bayonet coupling and socket contact style, they provide easy and efficient connectivity. Perfect for military and aerospace applications, these connectors meet stringent performance standards.