MS27467T17F55SD

Heilind Number:AAOMS27467T17F55SD
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F55SD
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F55SD
SKU:AAOMS27467T17F55SD

Detailed Description

The MIL-DTL-38999 Series I connectors are designed for harsh environments, featuring up to 128 contacts and environmental sealing for reliable performance. With an operating temperature range from -65 °C to 200 °C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts in sizes 22D, 22M, 22, 20, 16, and 8. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, offering durability and versatility. Designed for military specifications, these connectors meet the stringent requirements for performance and reliability in demanding environments.