MS27467T17F6B

Heilind Number:AAOMS27467T17F6B
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F6B
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F6B
SKU:AAOMS27467T17F6B

Detailed Description

MIL-DTL-38999 Series I connectors offer robust connectivity with up to 128 contacts in an insert, designed for harsh environments. Featuring front wall mount, rear wall mount, and jam nut receptacles, these connectors are ideal for military and aerospace applications. With an operating temperature range from -65 °C to 200 °C, they ensure reliable performance in extreme conditions. Made from high-strength aluminum shells, they come in various plating options including cadmium-free finishes for RoHS compliance. The connectors use M39029 rear release crimp contacts in different sizes, providing flexibility in design. Suitable for circular plugs, they guarantee secure and durable connections, meeting stringent military specifications for reliability and performance.