MS27467T17F6BA

Heilind Number:AAOMS27467T17F6BA
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F6BA
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F6BA
SKU:AAOMS27467T17F6BA

Detailed Description

MIL-DTL-38999 Series I connectors offer robust performance in harsh environments, featuring up to 128 contacts in an environmentally sealed insert. With an operating temperature range of -65°C to 200°C, these connectors are suitable for a wide range of applications. Available in various shell sizes and insert arrangements, they utilize M39029 rear release crimp contacts for secure connections. The high-strength aluminum shells come in different plating options, including cadmium-free finishes, ensuring durability and reliability. Offering front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs, these connectors cater to diverse connectivity needs with military-specification reliability.