MS27467T17F6BB

Heilind Number:AAOMS27467T17F6BB
Manufacturer:Amphenol Aerospace
Manufacturer Number:MS27467T17F6BB
ECAD Model:
3D Model

Description:

RFI PLUG

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Amphenol Aerospace
Manufacturer Part Number:Amphenol Aerospace MS27467T17F6BB
SKU:AAOMS27467T17F6BB

Detailed Description

MIL-DTL-38999 Series I connectors offer high-performance connectivity with up to 128 contacts in an insert. Designed for harsh environments, they feature front wall mount, rear wall mount, and jam nut receptacles, along with RFI grounding plugs. With 9 shell sizes and 52 insert arrangements, these connectors utilize M39029 rear release crimp contacts in various sizes. Made of high-strength aluminum, they come in a range of plating options, including cadmium-free finishes. Operating in temperatures from -65 °C to 200 °C, they ensure reliable performance in demanding conditions. The connectors are ideal for military and aerospace applications, meeting stringent MIL-DTL-38999 I specifications for quality and durability.